Johanson 1575AT44A0010E technical specifications.
| Bandwidth | 10MHz |
| Frequency | 1.575GHz |
| Gain | -2dB |
| Height | 0.059inch |
| Impedance | 50R |
| Length | 4.5mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1575AT44A0010E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
