Johanson 1575AT47A0040 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.77 |
| Seated Plane Height (mm) | 0.77 |
| Mounting | Surface Mount |
| Type | Ceramic |
| Minimum Frequency | 1555MHz |
| Maximum Frequency | 1595MHz |
| Typical Antenna Gain | -3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 3000mW |
| Impedance | 50Ohm |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 1575AT47A0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.