Johanson 1575AT47A0040E technical specifications.
| Bandwidth | 40MHz |
| Package/Case | Ceramic |
| Frequency | 1.575GHz |
| Gain | -3dB |
| Height | 0.03inch |
| Impedance | 50R |
| Length | 10mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1575AT47A0040E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
