Johanson 1575AT54A0010E technical specifications.
| Frequency | 1.602GHz |
| Gain | -0.7dB |
| Height | 3.2mm |
| Impedance | 50R |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1575AT54A0010E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.