
Johanson 1600AT45A0040E technical specifications.
| Bandwidth | 40MHz |
| Frequency | 1.6GHz |
| Gain | -1dB |
| Height | 0.047inch |
| Impedance | 50R |
| Length | 9.5mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1600AT45A0040E to view detailed technical specifications.
No datasheet is available for this part.