Johanson 1950CH15A100E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.95GHz |
| Impedance | 50R |
| Insertion Loss | 3.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 14dB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1950CH15A100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.