Johanson 2322-0G technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2322-0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.