Johanson 2450AD46A5400E technical specifications.
| Frequency | 5.4GHz |
| Gain | -2.5dB |
| Height | 0.047inch |
| Impedance | 50R |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Operating Frequency | 5900MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Return Loss | -8.5dB |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 2450AD46A5400E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.