
Surface mount RF/Microwave antenna operating from 2.4GHz to 2.5GHz with a center frequency of 2.5GHz. Features -0.5dB gain and -9.5dB return loss, designed for 50-ohm impedance. This compact component measures 3.2mm in length, 1.6mm in width, and 1.3mm in height. Rated for a maximum power dissipation of 2W and operates within a temperature range of -40°C to 85°C. Supplied on tape and reel in a package quantity of 3000 units.
Johanson 2450AT18A100E technical specifications.
| Frequency | 2.5GHz |
| Gain | -0.5dB |
| Height | 1.3mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -9.5dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450AT18A100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
