
Surface mount RF/Microwave antenna operating at 2.45GHz, with a minimum frequency of 2.4GHz and maximum frequency of 2.5GHz. Features 50 Ohm impedance, -0.5dB gain, and 100MHz bandwidth. Designed for 3W input power with a maximum power dissipation of 2W. Housed in a compact CSMD package measuring 3.2mm x 1.6mm x 1.3mm, suitable for solder termination. RoHS compliant and available in tape and reel packaging.
Johanson 2450AT18B100E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | CSMD |
| Frequency | 2.45GHz |
| Gain | -0.5dB |
| Height | 1.3mm |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 3W |
| Length | 3.2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -9.5dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450AT18B100E to view detailed technical specifications.
No datasheet is available for this part.
