General purpose RF/Microwave antenna operating within a frequency range of 2400MHz to 2500MHz. Designed for reliable performance across a wide temperature spectrum, from -40°C to 85°C. This antenna is suitable for various general wireless applications.
Johanson 2450AT42B100E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2450AT42B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.