General purpose RF/Microwave antenna designed for operation across a wide temperature range, from -40°C to 85°C. This component facilitates wireless communication and signal transmission/reception. Its robust construction ensures reliable performance in diverse environmental conditions.
Johanson 2450AT42E010BE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 2450AT42E010BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.