Johanson 2450BL14B200T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 200R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 2450 |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BL14B200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.