Johanson 2450BL15B200S technical specifications.
| Package/Case | 0805 |
| Insertion Loss | 1dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BL15B200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.