Johanson 2450BP39C100CE technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 2450BP39C100CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.