Johanson 2450BP39C100DE technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BP39C100DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
