Johanson 2450BP39E100AE technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Insertion Loss | 2.6dB |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BP39E100AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.