The Johanson 250R18W104KV4T is a surface mount ceramic capacitor with a capacitance of 0.1uF and a voltage rating of 25VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor has a maximum operating temperature range of -55C to 125C and is constructed with a flat, ceramic chip case style. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Johanson 250R18W104KV4T technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R18W104KV4T to view detailed technical specifications.
No datasheet is available for this part.