Johanson 27261SL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 27261SL to view detailed technical specifications.
No datasheet is available for this part.