CAPACITOR TRIMMER 0.8PF-8PF, 500V, SMD; Capacitance Min:0.8pF; Capacitance Max:8pF; Capacitance Tolerance:-; Adjustment Type:Screwdriver Slot; Voltage Rating:500V; Capacitor Terminals:SMD; Packaging:Each; MSL:-; Capacitance:0.8pF ;RoHS Compliant: Yes
Johanson 27291SL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 27291SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.