This Johanson 302R29N271KV3E-SC capacitor features a capacitance of 270pF with a C0G dielectric in a ceramic package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is available in quantities of 2000, packaged on tape and reel.
Johanson 302R29N271KV3E-SC technical specifications.
| Capacitance | 270pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29N271KV3E-SC to view detailed technical specifications.
No datasheet is available for this part.