Johanson 302R29W102KV3ESC technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29W102KV3ESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.