Johanson 3500FB16A0100E technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0806 |
| Frequency | 3.5GHz |
| Impedance | 100R |
| Insertion Loss | 2.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3500FB16A0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.