
The Johanson 3700BL15B100E is a surface mount capacitor with a case code of 0805 and a frequency rating of 3.7GHz. It has an impedance of 100R and an insertion loss of 1dB. The capacitor operates between -40°C and 85°C and is packaged in tape and reel with a quantity of one per reel. It is a member of the 3700 series and is terminated with SMD/SMT technology.
Johanson 3700BL15B100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 3.7GHz |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 3700 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3700BL15B100E to view detailed technical specifications.
No datasheet is available for this part.