Johanson 3700BL15B200E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 3.7GHz |
| Impedance | 200R |
| Insertion Loss | 1.2dB |
| Max Frequency | 4GHz |
| Min Frequency | 3.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | 9.5dB |
| Series | 3700 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3700BL15B200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
