Johanson 4000AT44A1800E technical specifications.
| Bandwidth | 1.8GHz |
| Frequency | 4GHz |
| Gain | -3.5dB |
| Height | 0.039inch |
| Impedance | 50R |
| Length | 8mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -7.4dB |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 4000AT44A1800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
