Johanson 500R07W472KV4 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07W472KV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.