CAPACITOR CERAMIC 0.047UF 50V, X7R, 20%, 0603
Johanson 500X14W473MV4T technical specifications.
| Package/Case | 0603 |
| Dielectric | X7R |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X14W473MV4T to view detailed technical specifications.
No datasheet is available for this part.