Johanson 5250BL15B100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.2GHz |
| Impedance | 100R |
| Insertion Loss | 1.2dB |
| Max Frequency | 5.35GHz |
| Min Frequency | 5.15GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| Series | 5250 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5250BL15B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.