Johanson 5451 technical specifications.
| Dielectric Material | Air |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Voltage Rating | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Johanson 5451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.