The Johanson 5500BL15U0100E is a surface mount capacitor with an impedance of 100R and an insertion loss of 1.8dB. It operates over a temperature range of -40°C to 85°C and is available in a package quantity of 4000 units per reel. The capacitor is packaged in a tape and reel format and features a termination of SMD/SMT.
Johanson 5500BL15U0100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.5GHz |
| Impedance | 100R |
| Insertion Loss | 1.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5500BL15U0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.