Johanson 5775AT43A100E technical specifications.
| Bandwidth | 5.5GHz |
| Package/Case | Ceramic |
| Frequency | 5.775GHz |
| Gain | 3.9dB |
| Height | 0.047inch |
| Impedance | 50R |
| Length | 7mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 5825MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | -3.9dB |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5775AT43A100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.