Johanson 6R3R05X333MV4T technical specifications.
| Capacitance | 33nF |
| Package/Case | 0201 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3R05X333MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.