Johanson 9315 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 9315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.