Johanson 9341-6SL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 9341-6SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.