Johanson 9376 technical specifications.
| Capacitance | 9pF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 9376 to view detailed technical specifications.
No datasheet is available for this part.