Johanson 9402-6SL-1 technical specifications.
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | Thin-Trim® |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 9402-6SL-1 to view detailed technical specifications.
No datasheet is available for this part.