Johanson 9702-2 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 9702-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.