Johanson 9812SL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | Seal-Trim® |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 9812SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.