Johanson GBBL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson GBBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.