Johanson L05C2N2SV4T technical specifications.
| Package/Case | 201 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 260mR |
| Depth | 0.33mm |
| Inductance | 2.2nH |
| Length | 0.63mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 9.5GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L05C2N2SV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.