Johanson L15C2N7SV4E technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.4mm |
| Height | 1.05mm |
| Inductance | 2.7nH |
| Max DC Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Johanson L15C2N7SV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.