Johanson RF040BA03 technical specifications.
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson RF040BA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.