Johanson RF040BA04 technical specifications.
| Max Frequency | 3GHz |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson RF040BA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.