Johanson RF100BA08 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson RF100BA08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.