
Johanson RF500BB15-040 technical specifications.
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson RF500BB15-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.