Johanson S111DUE technical specifications.
| Mount | Surface Mount |
| Packaging | Box |
| Series | E |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson S111DUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.