Johanson TF040BB04 technical specifications.
| Max Frequency | 12GHz |
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Series | TF |
| RoHS | Compliant |
Download the complete datasheet for Johanson TF040BB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
