RESISTOR, THICK FILM FLANGED, 50OHM; Pow; RESISTOR, THICK FILM FLANGED, 50OHM; Power Rating:100W; Frequency Range:DC to 6GHz; Resistance:50ohm; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Operating Temperature Range:-55°C to +100°C
Frequency6GHz
Resistance50R
Quick Jump:
Technical Specifications
Johanson TF100BB3C technical specifications.
General
Max Frequency
6GHz
Max Operating Temperature
100°C
Min Operating Temperature
-55°C
Reach SVHC Compliant
No
Resistance
50R
Resistance Tolerance
5%
RoHS Compliant
Yes
Series
TF
VSWR
1.2
Compliance
RoHS
Compliant
Datasheet
Johanson TF100BB3C Datasheet
Download the complete datasheet for Johanson TF100BB3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.