Johanson TF800BB14-6B1 technical specifications.
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TF |
| RoHS | Compliant |
Download the complete datasheet for Johanson TF800BB14-6B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.